AD7150BRMZ-REEL

Analog Devices
584-AD7150BRMZ-R
AD7150BRMZ-REEL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 2-channel CDC wt adaptive threshold, IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 676

Stock:
676 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 676 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp88.795 Rp88.795
Rp67.513 Rp675.130
Rp60.909 Rp1.522.725
Rp56.322 Rp5.632.200
Rp53.754 Rp13.438.500
Rp53.570 Rp26.785.000
Rp50.452 Rp50.452.000
Full Reel (Order in multiples of 3000)
Rp48.617 Rp145.851.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp88.428
Min:
1

Similar Product

Analog Devices AD7150BRMZ
Analog Devices
Data Acquisition ADCs/DACs - Specialised 2-channel CDC wt adaptive threshold, IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7150
SMD/SMT
MSOP-10
Converters
Capacitance to Digital
12 bit
2 Channel
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7150EBZ
Number of Converters: 1 Converter
Pd - Power Dissipation: 430 uW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Sampling Rate: 200 S/s
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.