AD7175-8BCPZ-RL

Analog Devices
584-AD7175-8BCPZ-RL
AD7175-8BCPZ-RL

Mfr.:

Description:
Analog to Digital Converters - ADC 250ksps 8 input Sigma Delta ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp656.603 Rp656.603
Rp571.478 Rp5.714.780
Rp545.794 Rp13.644.850
Rp488.004 Rp48.800.400
Full Reel (Order in multiples of 2500)
Rp488.004 Rp1.220.010.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp656.603
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp656.603
Min:
1

Similar Product

Analog Devices AD7175-8BCPZ
Analog Devices
Analog to Digital Converters - ADC 250ksps 8 input Sigma Delta ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7175-8
8 Channel
3-Wire, QSPI, SPI
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

AD7175-2 24-Bit, 250kSPS Sigma Delta ADC

Analog Devices AD7175-2 24-Bit, 250kSPS Sigma Delta Analog-to-Digital Converters (ADC) are designed as low noise, fast settling, multiplexed, 2-/4- channel (fully/pseudo differential) Σ-Δ ADCs for low bandwidth inputs. AD7175-2 offers a maximum channel scan rate of 50kSPS (20μs) for fully settled data. The output data rates range from 5SPS to 250kSPS. Featuring key analog and digital signal conditioning blocks, AD7175-2 enables designers to configure an individual setup for each analog input channel in use. In addition, designers can select each feature on a per channel basis. Integrated true rail-to-rail buffers on the analog inputs and external reference inputs provide easy to drive high impedance inputs. The precision 2.5V low drift (2 ppm/°C) band gap internal reference (with output reference buffer) adds embedded functionality to reduce external component count. The digital filter allows simultaneous 50Hz/60Hz rejection at 27.27SPS output data rate. The designer can switch between different filter options according to the demands of each channel in the application. The ADCs automatically switch through each selected channel. Further digital processing functions include offset and gain calibration registers, configurable on a per channel basis. Capable of operating with 5V AVDD1, or ±2.5V AVDD1/AVSS, and 2V to 5V AVDD2 and IOVDD supplies in a temperature range of −40°C to +105°C, the Analog Devices AD7175-2 Sigma Delta ADCs are well-suited for PLC/DCS modules in process control, temperature & pressure measurement, medical & scientific multichannel instrumentation, and chromatography.
Learn More

AD717x Low-Power Sigma-Delta ADCs

Analog Devices AD717x family provides a complete integrated Sigma-Delta ADC solution. Designers can use the AD717x ADCs in high-precision, low-noise, single-channel applications as well as higher-speed multiplexed applications. The Analog Devices AD717x Sigma-Delta ADCs are primarily intended for the measurement of signals close to DC, but the devices also deliver outstanding performance with input bandwidths out to ~10kHz.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.