AD7264BSTZ-RL7

Analog Devices
584-AD7264BSTZ-R7
AD7264BSTZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC Dual simultaneous 14 bit ADC with PGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp370.589 Rp370.589
Rp293.719 Rp2.937.190
Rp274.456 Rp6.861.400
Rp253.358 Rp25.335.800
Rp241.617 Rp60.404.250
Full Reel (Order in multiples of 500)
Rp236.113 Rp118.056.500
1.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp364.352
Min:
1

Similar Product

Analog Devices AD7264BSTZ
Analog Devices
Analog to Digital Converters - ADC Dual simultaneous 14 bit ADC with PGA

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7264
SMD/SMT
LQFP-48
14 bit
2 Channel
Microwire, QSPI, SPI
500 kS/s
Differential
SAR
78 dB
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD7264EDZ
DNL - Differential Nonlinearity: +/- 0.99 LSB
Gain Error: +/- 0.305 %FSR
INL - Integral Nonlinearity: +/- 3 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 175 mW
Power Consumption: 120 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Optical Encoder Position Sensing Solutions

Analog Devices Inc. Optical Encoder Position Sensing Solutions feature highly accurate optical encoders that provide rotary and linear position feedback with resolution up to 26 bits. The optical encoders use a photosensor to detect light through a disk. Sine and cosine signals are interpolated to improve resolution. The encoder resolution is determined by the number of slots and the interpolation resolution. The Analog Devices Optical Encoders provide scalable solutions in both size and resolution.

Position Sensing Interface Solutions

Analog Devices Inc. Position Sensing Interface Solutions are designed for closed-loop mechanical control systems across a wide range of industries including automotive, industrial automation, process control, and military and aerospace. These sensors can measure the position of various mechanical systems. Some of these measurements include the position of the robot arm, angular position of electric motor shaft, linear displacement of a hydraulic valve, and position of aircraft flight control surfaces.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

AD7264 Simultaneous Sampling SAR ADCs

Analog Devices AD7264 Simultaneous Sampling SAR ADCs are dual, 14-bit, high speed, low power, successive approximation ADCs. The AD7264 operates from a single 5V power supply and features throughput rates of up to 1MSPS per on-chip ADC. Two complete ADC functions allow simultaneous sampling and conversion of two channels. Each ADC is preceded by a true differential analog input with a PGA. There are 14 gain settings available: ×1, ×2, ×3, ×4, ×6, ×8, ×12, ×16, ×24, ×32, ×48, ×64, ×96, and ×128.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.