AD7322BRUZ

Analog Devices
584-AD7322BRUZ
AD7322BRUZ

Mfr.:

Description:
Analog to Digital Converters - ADC 2-Channel,12-Bit+Sign Bipolar Input ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp276.290,76 Rp276.290,76
Rp218.500,86 Rp2.185.008,60
Rp188.413,42 Rp4.710.335,50
Rp182.175,78 Rp17.488.874,88
Rp179.240,42 Rp51.621.240,96
Rp174.837,38 Rp100.706.330,88
Rp171.535,10 Rp181.141.065,60
2.592 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7322
SMD/SMT
TSSOP-14
12 bit
2 Channel
Microwire, QSPI, SPI
1 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
76 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
DNL - Differential Nonlinearity: - 0.9 LSB/1.5 LSB
Gain Error: +/- 7 LSB
INL - Integral Nonlinearity: +/- 1.1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 30 mW
Power Consumption: 21 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
Type: S/H ADC
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.