AD73311ARSZ

Analog Devices
584-AD73311ARSZ
AD73311ARSZ

Mfr.:

Description:
Analog Front End - AFE SPEECH & TELEPHONY CODEC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.332

Stock:
1.332 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp330.411 Rp330.411
Rp266.934 Rp2.669.340
Rp255.927 Rp6.398.175
Rp225.472 Rp22.547.200

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS:  
AD73311
Audio CODEC
16 bit
1 Channel
Serial, 6-Wire
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Tube
Brand: Analog Devices
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 75 dB ADC/70 dB DAC
Factory Pack Quantity: 66
Subcategory: Data Converter ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.