AD7376ARUZ10-R7

Analog Devices
584-AD7376ARUZ10-R7
AD7376ARUZ10-R7

Mfr.:

Description:
Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 10K OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.713

Stock:
3.713 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp259.779 Rp259.779
Rp204.558 Rp2.045.580
Rp188.413 Rp4.710.325
Rp175.938 Rp17.593.800
Rp175.388 Rp43.847.000
Rp165.481 Rp82.740.500
Full Reel (Order in multiples of 1000)
Rp153.739 Rp153.739.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp259.779
Min:
1

Similar Product

Analog Devices AD7376ARUZ10
Analog Devices
Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 10K OHM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD7376
10 kOhms
35 PPM / C
30 %
Single
128 Tap
Volatile
SPI
5.5 V
12 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD7376EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.