AD8024ARZ-REEL7

Analog Devices
584-AD8024ARZ-R7
AD8024ARZ-REEL7

Mfr.:

Description:
High Speed Operational Amplifiers SOIC QUAD 450MHz, =/-12v AMPLIFIER
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
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp155.207 Rp155.207.000
2.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp254.459
Min:
1

Similar Product

Analog Devices AD8024ARZ
Analog Devices
High Speed Operational Amplifiers SOIC QUAD 450MHz, =/-12v AMPLIFIER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8024
4 Channel
390 V/us
280 dB
66 dB
50 mA
1 uA
2 mV
24 V, +/- 12 V
5 V, +/- 2.5 V
68 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
3 dB Bandwidth: 200 MHz
Amplifier Type: Current Feedback
Brand: Analog Devices
en - Input Voltage Noise Density: 3 nV/sqrt Hz
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 666 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.