AD8142ACPZ-R2

Analog Devices
584-AD8142ACPZ-R2
AD8142ACPZ-R2

Mfr.:

Description:
Video Amplifiers Low Cost CAT5 Driver
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp162.546 Rp162.546
Rp125.854 Rp1.258.540
Rp116.681 Rp2.917.025
Rp106.774 Rp10.677.400
Full Reel (Order in multiples of 250)
Rp99.252 Rp24.813.000
Rp96.317 Rp48.158.500
Rp94.115 Rp94.115.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD8142
3 Channel
285 MHz
1250 V/us
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-24
Reel
Cut Tape
MouseReel
Amplifier Type: Differential Driver
Brand: Analog Devices
Gain V/V: 2 V/V
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: - 77 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.