AD8146ACPZ-R2

584-AD8146ACPZ-R2
AD8146ACPZ-R2

Mfr.:

Description:
Differential Amplifiers Triple Differential Driver for HD Video

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AD8146
3 Channel
3000 V/us
53 dB
87 mA
160 uA
36 mV
5.5 V
4.5 V
58 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-24
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 900 MHz
Amplifier Type: Video Driver
Brand: Analog Devices
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Gain: 2 V/V
Maximum Input Resistance: 12.5 kOhms
Moisture Sensitive: Yes
Output Type: Differential
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 5 V
Unit Weight: 6,196 g
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
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp172.636
Min:
1