AD8170ARZ-R7

Analog Devices
584-AD8170ARZ-R7
AD8170ARZ-R7

Mfr.:

Description:
Multiplexer Switch ICs SOIC 2:1 Buffered Multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 591

Stock:
591 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp148.970 Rp148.970
Rp115.396 Rp1.153.960
Rp106.957 Rp2.673.925
Rp97.601 Rp9.760.100
Rp90.813 Rp22.703.250
Rp89.345 Rp44.672.500
Full Reel (Order in multiples of 750)
Rp87.144 Rp65.358.000
Rp84.575 Rp190.293.750
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
AD8170
Multiplexers
SMD/SMT
SOIC-8
2 Channel
1 x 2:1
+/- 5 V
+/- 5 V
150 Ohms
17 ns
120 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 250 MHz
Brand: Analog Devices
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 110 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 750
Subcategory: Switch ICs
Unit Weight: 540 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Buffered Analog Multiplexers

Analog Devices Buffered Analog Multiplexers are high-speed multiplexers that come with multiple configurations from 4-channels to 32-channels in standard plastic packages. These multiplexers offer -3dB signal bandwidth from 250MHz to 800MHz along with the slew rate ranging from 750V/µs to 2800V/µs.