AD8190ACPZ

Analog Devices
584-AD8190ACPZ
AD8190ACPZ

Mfr.:

Description:
Video Switch ICs 2:1 DVI/HDMI Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp222.537 Rp222.537
Rp174.470 Rp1.744.700
Rp162.546 Rp4.063.650
Rp145.117 Rp14.511.700
Rp141.448 Rp35.362.000
Rp136.494 Rp68.247.000
Rp133.926 Rp133.926.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
HDMI/DVI Switches
1 x 2:1
100 Ohms
3.3 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-56
Tray
Brand: Analog Devices
Development Kit: AD8190-EVAL
Moisture Sensitive: Yes
Number of Switches: 2 Switch
Pd - Power Dissipation: 1.057 W
Product Type: Video Switch ICs
Series: AD8190
Factory Pack Quantity: 1
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.