AD8194ACPZ

Analog Devices
584-AD8194ACPZ
AD8194ACPZ

Mfr.:

Description:
Equalisers 2:1 Die Shrink-Buffered-No Equ Aux/Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp166.765 Rp166.765
Rp120.533 Rp1.205.330
Rp115.029 Rp2.875.725
Rp99.802 Rp9.980.200
Rp95.399 Rp23.849.750
Rp86.960 Rp42.610.400
Rp86.777 Rp85.041.460

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalisers
RoHS:  
SMD/SMT
LFCSP-32
Cable Equalizers
2.25 Gb/s
3.3 V
50 mA
- 40 C
+ 85 C
AD8194
Tray
Brand: Analog Devices
Development Kit: AD8194-EVALZ
Input Voltage: 3.3 V
Moisture Sensitive: Yes
Number of Drivers: 1
Number of Receivers: 2
Pd - Power Dissipation: 1.2 W
Product Type: Equalizers
Factory Pack Quantity: 490
Subcategory: Equalizers
Unit Weight: 2,137 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.