AD8244BRMZ-R7

Analog Devices
584-AD8244BRMZ-R7
AD8244BRMZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps JFET Quad Buffer AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 384

Stock:
384 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp139.980 Rp139.980
Rp109.526 Rp1.095.260
Rp100.903 Rp2.522.575
Rp93.198 Rp9.319.800
Rp90.996 Rp22.749.000
Rp90.813 Rp45.406.500
Full Reel (Order in multiples of 1000)
Rp83.841 Rp83.841.000
Rp82.190 Rp164.380.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp146.034
Min:
1

Similar Product

Analog Devices AD8244BRMZ
Analog Devices
Operational Amplifiers - Op Amps JFET Quad Buffer AFE

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
3 MHz
800 mV/us
100 uV
3 pA
36 V, +/- 18 V
3 V, +/- 1.5 V
180 uA
10 mA
90 dB
13 nV/sqrt Hz
MSOP-10
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD8244
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose
Brand: Analog Devices
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: FET
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.