AD834ARZ

Analog Devices
584-AD834ARZ
AD834ARZ

Mfr.:

Description:
Multipliers/Dividers WIDEBAND MULTIPLIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.324.214 Rp1.324.214
Rp1.113.969 Rp11.139.690
Rp1.059.665 Rp26.491.625

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multipliers/Dividers
RoHS:  
Multipliers
SOIC-8
9 V
9 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Input Frequency: 0 Hz to 500 MHz
Input Voltage: 1 V
Operating Supply Current: 35 mA
Operating Supply Voltage: 9 V
Output Current: 4 mA
Output Voltage: 400 mV
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multipliers / Dividers
Series: AD834
Factory Pack Quantity: 98
Subcategory: Logic ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.