AD8546ARMZ

Analog Devices
584-AD8546ARMZ
AD8546ARMZ

Mfr.:

Description:
Operational Amplifiers - Op Amps 18V, 22 A, 45nV/?Hz, RRIO, Dual Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.955 Rp55.955
Rp40.361 Rp403.610
Rp35.958 Rp1.797.900
Rp34.124 Rp3.412.400
Rp30.821 Rp7.705.250
Rp30.271 Rp30.271.000
Rp29.721 Rp74.302.500
Rp29.354 Rp146.770.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp57.790
Min:
1

Similar Product

Analog Devices AD8546ARMZ-R7
Analog Devices
Operational Amplifiers - Op Amps 18V, 22 A, 45nV/?Hz, RRIO, Dual Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
240 kHz
80 mV/us
14 mV
20 pA
18 V, 1.35 V
2.7 V, 9 V
22 uA
12 mA
95 dB
50 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8546
Tube
Amplifier Type: Micropower Amplifier
Brand: Analog Devices
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 1.35 V
Minimum Dual Supply Voltage: 9 V
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.