AD8646WARMZ-R7
Images are for reference only
See Product Specifications
See Product Specifications
584-AD8646WARMZ-R7
AD8646WARMZ-R7
Mfr.:
Description:
Precision Amplifiers Dual, 24MHz, RRIO, 5V Op Amp
Precision Amplifiers Dual, 24MHz, RRIO, 5V Op Amp
Datasheet:
In Stock: 1.827
-
Stock:
-
1.827 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp53.754 | Rp53.754 | |
| Rp40.178 | Rp401.780 | |
| Rp36.142 | Rp903.550 | |
| Rp33.023 | Rp3.302.300 | |
| Rp31.188 | Rp7.797.000 | |
| Rp30.638 | Rp15.319.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp28.987 | Rp28.987.000 | |
| Rp28.069 | Rp56.138.000 | |
| Rp27.519 | Rp137.595.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
SPICE Models
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
