AD9094BCPZ-1000

Analog Devices
584-AD9094BCPZ-1000
AD9094BCPZ-1000

Mfr.:

Description:
Analog to Digital Converters - ADC 8 Bit quad 1Gsps ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.990.112 Rp4.990.112
Rp4.285.626 Rp42.856.260
Rp4.109.504 Rp102.737.600

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
LFCSP-72
8 bit
4 Channel
SPI
Differential
Other
2.5 V
1.8 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices
FPBW - Full Power Bandwidth: 1.4 GHz
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 1.74 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
Reference Voltage: 500 mV
Shutdown: No Shutdown
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.1

AD9094 Quad Analog-to-Digital Converters

Analog Devices Inc. AD9094 Quad Analog-to-Digital Converters is a quad, 8-bit, 1GSPS analog-to-digital converter (ADC). The AD9094 devices have an on-chip buffer and a sample-and-hold circuit. The circuit is designed for low power, small size, and ease of use. This device is designed for sampling wide bandwidth analog signals of up to 1.4GHz. The AD9094 is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.