AD9517-1ABCPZ

584-AD9517-1ABCPZ
AD9517-1ABCPZ

Mfr.:

Description:
Clock Generators & Support Products 12-Output Clock Generator with 2.5GHz VC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clock Generator
12 Output
2650 MHz
2.4 GHz
LFCSP-48
50 %
AD9517-1
20 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: AD9517-1A/PCBZ
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99