AD9634-250EBZ

Analog Devices
584-AD9634-250EBZ
AD9634-250EBZ

Mfr.:

Description:
Data Conversion IC Development Tools 12 Bit 250 Msps ADC

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.568.826 Rp7.568.826

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD9634-250
6 V
Bulk
Brand: Analog Devices
For Use With: HSC-ADC-EVALCZ
Interface Type: SPI, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2 A
Product Type: Data Conversion IC Development Tools
Series: AD9634
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 658,275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99