AD9648TCPZ125EPRL7

Analog Devices
584-AD9648TCPZ125EP7
AD9648TCPZ125EPRL7

Mfr.:

Description:
Analog to Digital Converters - ADC 14Bit125MSPS Dual 1.8V ADC parallel LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
Rp2.706.218 Rp2.029.663.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp3.665.898
Min:
1

Similar Product

Analog Devices AD9648TCPZ-125-EP
Analog Devices
Analog to Digital Converters - ADC 14Bit125MSPS Dual 1.8V ADC parallel LVDS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AD9648
SMD/SMT
LFCSP-64
14 bit
2 Channel
SPI
125 MS/s
Differential
Pipeline
1.8 V
1.8 V
74.5 dB
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Development Kit: No
DNL - Differential Nonlinearity: 0.5 LSB
ENOB - Effective Number of Bits: 11.4 bit
Features: Programmable clock, Data alignment and programmable digital test pattern generation
FPBW - Full Power Bandwidth: 650 MHz
Gain Error: 1.3 % FSR
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 2 Converter
Output Type: CMOS or LVDS
Power Consumption: 106 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1 V
SFDR - Spurious Free Dynamic Range: 91 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 70.3 dBFS
Factory Pack Quantity: 750
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 84 dBc
Type: Dual Analog-to-Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.