ADA4004-4ACPZ-R7

Analog Devices
584-ADA4004-4ACPZ-R7
ADA4004-4ACPZ-R7

Mfr.:

Description:
Precision Amplifiers Quad Low Noise Precision Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.075

Stock:
1.075 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp196.669 Rp196.669
Rp153.739 Rp1.537.390
Rp142.915 Rp3.572.875
Rp133.742 Rp13.374.200
Rp132.091 Rp33.022.750
Rp120.350 Rp120.350.000
Full Reel (Order in multiples of 1500)
Rp117.414 Rp176.121.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
12 MHz
2.7 V/us
40 uV
90 nA
36 V, 30 V
10 V, 10 V
2.2 mA
10 mA
113 dB
1.8 nV/sqrt Hz
LFCSP-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4004-4
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 118 dB
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Voltage Gain dB: 112.04 dB
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.