ADA4084-1ARJZ-R2

Analog Devices
584-ADA4084-1ARJZ-R2
ADA4084-1ARJZ-R2

Mfr.:

Description:
Operational Amplifiers - Op Amps 30V RRIO LowPwr Single OpAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.156

Stock:
1.156 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp152.455 Rp152.455
Rp118.148 Rp1.181.480
Rp109.526 Rp2.738.150
Rp100.169 Rp10.016.900
Full Reel (Order in multiples of 250)
Rp93.198 Rp23.299.500
Rp91.363 Rp45.681.500
Rp88.978 Rp88.978.000
Rp85.859 Rp214.647.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp96.317
Min:
1

Similar Product

Analog Devices ADA4084-1ARJZ-R7
Analog Devices
Operational Amplifiers - Op Amps 30V RRIO LowPwr Single OpAmp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
15.9 MHz
4.6 V/us
130 uV
140 nA
30 V
3 V
595 uA
30 mA
124 dB
3.9 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4084-1
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 13.9 MHz
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.5 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADA4084-1/-2/-4 Low Power Operational Amplifiers

Analog Devices ADA4084 product line is comprised of ADA4084-1 (single), ADA4084-2 (dual), and ADA4084-4 (quad), 30V 10MHz bandwidth amplifiers with rail-to-rail inputs and outputs. Guaranteed to operate from +3V to +30V, ADA4084-1/-2/-4 are well-suited for single-supply applications requiring both AC and precision DC performance. With a combination of wide bandwidth, low noise, and precision, ADA4084-1/-2/-4 amplifiers are useful in a wide variety of applications including filters and instrumentation.