ADA4511-2ARZ-R7

Analog Devices
584-ADA4511-2ARZ-R7
ADA4511-2ARZ-R7

Mfr.:

Description:
Precision Amplifiers 40V Precision 2-Ch CMOS Amp
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
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.304 Rp54.304
Rp40.545 Rp405.450
Rp37.059 Rp926.475
Rp33.206 Rp3.320.600
Rp31.372 Rp7.843.000
Rp30.638 Rp15.319.000
Full Reel (Order in multiples of 1000)
Rp28.436 Rp28.436.000
Rp27.702 Rp55.404.000
Rp27.152 Rp135.760.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp53.754
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp54.304
Min:
1

Similar Product

Analog Devices ADA4511-2ARZ
Analog Devices
Precision Amplifiers 40V Precision 2-Ch CMOS Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10.4 MHz
19 V/us
25 uV
10 pA
40 V
6 V
2 mA
22 mA
121 dB
5 nV/sqrt Hz, 10 nV/sqrt Hz
SOIC-N-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4511-2
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 13.5 MHz
Brand: Analog Devices
Development Kit: EVAL-ADA4511-2ARZ
In - Input Noise Current Density: 4 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 pA
Output Type: Rail-to-Rail
Product: Precision Op-Amps
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Settling Time: 3.5 us
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 120 dB
Part # Aliases: ADA4511-2ARZ ADA4511-2ARZ-RL
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADA4511-2 Rail-to-Rail Input/Output Op Amps

Analog Devices Inc. ADA4511-2 Rail-to-Rail Input/Output Op Amps are dual-channel, 40V, high precision, low-input bias current, low-offset voltage, low-offset voltage drift, low noise, rail-to-rail input/output operational amplifiers (op amps). These devices can be used at any signal chain point, including sensing, conditioning, and output drive. Through trimming, the ADA4511-2 achieves low offset drift (±0.4μV/°C typical, ±2μV/°C maximum) and low offset voltage (±25μV typical, ±75μV maximum).

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.