ADA4930-1YCPZ-R7

Analog Devices
584-ADA4930-1YCPZ-R7
ADA4930-1YCPZ-R7

Mfr.:

Description:
Differential Amplifiers UltraLow Dist Low Vltg ADC Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.661

Stock:
1.661 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp216.666 Rp216.666
Rp169.884 Rp1.698.840
Rp158.326 Rp3.958.150
Rp145.300 Rp14.530.000
Rp144.016 Rp36.004.000
Rp139.430 Rp69.715.000
Rp130.990 Rp130.990.000
Full Reel (Order in multiples of 1500)
Rp128.239 Rp192.358.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp314.450
Min:
1

Similar Product

Analog Devices ADA4930-1YCPZ-R2
Analog Devices
Differential Amplifiers UltraLow Dist Low Vltg ADC Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
ADA4930-1
1 Channel
1.35 GHz
3400 V/us
- 82 dB
30 mA
- 16 uA
3.1 mV
5.25 V
3 V
34 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Gain V/V: 1 V/V
Maximum Input Resistance: 3 MOhms
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 71 dB (Max)
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Unit Weight: 20,300 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.