ADA4939-1YCPZ-R7

Analog Devices
584-ADA4939-1YCPZ-R7
ADA4939-1YCPZ-R7

Mfr.:

Description:
Differential Amplifiers Ultra Low Distortion Diff ADC Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.901

Stock:
1.901 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp216.666 Rp216.666
Rp169.884 Rp1.698.840
Rp155.758 Rp3.893.950
Rp145.117 Rp14.511.700
Rp143.833 Rp35.958.250
Rp116.314 Rp58.157.000
Rp116.130 Rp116.130.000
Full Reel (Order in multiples of 1500)
Rp115.947 Rp173.920.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
ADA4939-1
1 Channel
1.4 GHz
6800 V/us
2.2 uA
2.8 mV
5.25 V
3 V
37.7 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
Amplifier Type: Differential ADC Driver
Brand: Analog Devices
Gain V/V: 2 V/V
Maximum Input Resistance: 450 kOhms
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB (Max)
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Unit Weight: 41 mg
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
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.