ADAQ4001BBCZ

Analog Devices
584-ADAQ4001BBCZ
ADAQ4001BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 16-Bit 2 MSPS uModule DAQ System

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
260
Expected 01/06/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp569.276 Rp569.276
Rp460.485 Rp4.604.850
Rp423.793 Rp10.594.825
Rp401.777 Rp40.177.700
Rp388.935 Rp97.233.750

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
SMD/SMT
Data Acquisition Systems
Precision ADC
16 bit
1 Channel
1.8 V
5.5 V
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADAQ4001 µModule® Data Acquisition Solution

Analog Devices Inc. ADAQ4001 µModule® Data Acquisition Solution is a signal chain solution that reduces the development cycle of a precision measurement system by transferring the signal chain design challenge of component selection, optimisation and layout from the designer to the device. The ADAQ4001 reduces the end system component count by combining multiple common signal processing and conditioning blocks into a single device, using system-in-package (SIP) technology.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.