ADAQ7988BCCZ

Analog Devices
584-ADAQ7988BCCZ
ADAQ7988BCCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 16-Bit 500kSPS DAQ Sub-System

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp372.974 Rp372.974
Rp308.763 Rp3.087.630
Rp296.104 Rp7.402.600
Rp260.880 Rp26.088.000

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADAQ7988
SMD/SMT
LGA-24
Data Acquisition Systems
Signal Processing
16 bit
1 Channel
3.5 V
10 V
- 55 C
+ 125 C
Tray
Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-ADAQ7980SDZ
Gain Error: 0.002 % FS
INL - Integral Nonlinearity: 0.5 LSB
Interface Type: Serial, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 5.1 V
Sampling Rate: 500 kS/s
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 91.5 dB
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADAQ7980/ADAQ7988 μModule® Data Acquisition System

Analog Devices Inc. ADAQ7980/ADAQ7988 μModule® Data Acquisition Systems are designed as 1MSPS/500kSPS 16-bit analog-to-digital converter (ADC) μModule data acquisition systems that combine four common signal processing and conditioning blocks in a system in package (SiP) design to support a wide range of applications. The devices include a high accuracy 16-bit SAR ADC, a high bandwidth, high input impedance ADC driver, a stable reference buffer, and an efficient power management block. A configurable ADC driver feedback loop enables gain and/or common-mode adjustments. The highly integrated design ensures that the ADAQ7980/ADAQ7988 μModule Data Acquisition Systems include the most important passive components in achieving specified device performance. As a result, the devices eliminate many design challenges associated with traditional signal chains with successive approximation register (SAR) ADCs.