ADCMP380-EVALZ

Analog Devices
584-ADCMP380-EVALZ
ADCMP380-EVALZ

Mfr.:

Description:
Amplifier IC Development Tools Eval Brd Ultra low current Comp and Ref

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.268.442 Rp1.268.442

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Comparator
ADCMP380
2 V to 5.5 V
Bulk
Brand: Analog Devices
Description/Function: ADCMP380 evaluation board
For Use With: ADCMP380
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Amplifier IC Development Tools
Series: ADCMP380
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.