ADE7753ARSZ

Analog Devices
584-ADE7753ARSZ
ADE7753ARSZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Sing Phase Multifunction Meter IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp168.416 Rp168.416
Rp126.220 Rp1.262.200
Rp120.350 Rp3.008.750
Rp104.572 Rp10.457.200
Rp99.802 Rp26.347.728
Rp90.996 Rp48.045.888

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp168.416
Min:
1

Similar Product

Analog Devices ADE7753ARSZRL
Analog Devices
Data Acquisition ADCs/DACs - Specialised ALngPhase Multifuctional Meter IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7753
SMD/SMT
SSOP-20
Energy Metering ICs
1 Phase
16 bit
1 Channel
4.75 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: EVAL-ADE7753ZEB
Interface Type: SPI
Number of ADCs: 2 ADC
Power Consumption: 25 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 66
Subcategory: Data Converter ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.