ADE7932ARIZ

Analog Devices
584-ADE7932ARIZ
ADE7932ARIZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 2-Channel,Isolated,Sigma Delta ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp300.324 Rp300.324
Rp237.948 Rp2.379.480
Rp219.235 Rp5.480.875
Rp202.907 Rp18.870.351
Rp196.119 Rp54.717.201
Rp191.716 Rp101.034.332
Rp190.431 Rp194.810.913
2.511 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp300.324
Min:
1

Similar Product

Analog Devices ADE7932ARIZ-RL
Analog Devices
Data Acquisition ADCs/DACs - Specialised 2-Channel,Isolated,Sigma Delta ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7932
SMD/SMT
SOIC-20
Energy Metering ICs
Polyphase
1 bit
3 Channel
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Architecture: Sigma-Delta
Brand: Analog Devices
Interface Type: Serial, I2C, SPI
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.78 W
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 67 dB
Factory Pack Quantity: 31
Subcategory: Data Converter ICs
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADE7932/ADE7933 Isolated, Sigma Delta ADCs

Analog Devices Inc. ADE7932/ADE7933 Isolated Sigma-Delta Analog-to-Digital Converters (Σ-Δ ADCs) for polyphase energy metering applications that use shunt current sensors. ADE7932 features two 24-bit ADCs, while the ADE7933 features three 24-bit ADCs. One channel is dedicated to measuring the voltage across the shunt when a shunt is used for current sensing. This channel has a signal-to-noise ratio (SNR) of 67dB over a 3.3kHz signal bandwidth. Up to two additional channels are dedicated to measuring voltages, which are usually sensed using resistor dividers. These channels provide an SNR of 75dB over a 3.3kHz signal bandwidth. One voltage channel can be used to measure the temperature of the die via an internal sensor.