ADF7021BCPZ-RL

Analog Devices
584-ADF7021BCPZ-R
ADF7021BCPZ-RL

Mfr.:

Description:
RF Transceiver Narrow Band Transceiver 433/868/900 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.482

Stock:
5.482 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp166.765 Rp166.765
Rp144.750 Rp1.447.500
Rp137.228 Rp3.430.700
Rp126.587 Rp12.658.700
Rp120.350 Rp30.087.500
Rp112.644 Rp56.322.000
Rp105.856 Rp105.856.000
Full Reel (Order in multiples of 2500)
Rp103.471 Rp258.677.500
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp166.765
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp142.365
Min:
1

Similar Product

Analog Devices ADF7021BCPZ
Analog Devices
RF Transceiver Narrow Band Transceiver 433/868/900 MHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transceiver
RoHS:  
ISM
862 MHz to 950 MHz
32.8 kb/s
2.3 V
3.6 V
17.5 mA
13.5 mA
13 dBm
- 40 C
+ 85 C
LFCSP-48
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: EVAL-ADF70XXMBZ2
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Series: ADF7021
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Smart Energy Harvesting & Low Power FCI Design

Analog Devices Smart Energy Harvesting and Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processors, AFE circuits, and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.