ADG1207YRUZ

Analog Devices
584-ADG1207YRUZ
ADG1207YRUZ

Mfr.:

Description:
Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.332

Stock:
2.332 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp276.841 Rp276.841
Rp217.217 Rp2.172.170
Rp208.411 Rp10.420.550
Rp183.460 Rp18.346.000
Rp174.470 Rp43.617.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp276.841
Min:
1

Similar Product

Analog Devices ADG1207YRUZ-REEL7
Analog Devices
Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG1207
Multiplexers
SMD/SMT
TSSOP-28
8 Channel
2 x 8:1
10.8 V
13.2 V
+/- 13.5 V
+/- 16.5 V
200 Ohms
95 ns
100 ns
- 40 C
+ 125 C
Tube
Bandwidth: 490 MHz
Brand: Analog Devices
Off Isolation - Typ: - 85 dB
Operating Supply Voltage: 12 V
Pd - Power Dissipation: 6.3 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.