ADG438FBRZ-REEL

Analog Devices
584-ADG438FBRZ-R
ADG438FBRZ-REEL

Mfr.:

Description:
Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.221

Stock:
2.221 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp232.994 Rp232.994
Rp183.460 Rp1.834.600
Rp170.985 Rp4.274.625
Rp161.261 Rp16.126.100
Rp157.959 Rp78.979.500
Rp149.336 Rp149.336.000
Full Reel (Order in multiples of 2500)
Rp139.980 Rp349.950.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp248.221
Min:
1

Similar Product

Analog Devices ADG438FBRZ
Analog Devices
Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG438F
Multiplexers
SMD/SMT
SOIC-16
8 Channel
1 x 8:1
+/- 15 V
+/- 15 V
400 Ohms
250 ns
150 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: IE
Country of Origin: MY
Operating Supply Voltage: 15 V
Pd - Power Dissipation: 2.6 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 200 uA
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99