ADG884BCPZ-REEL

Analog Devices
584-ADG884BCPZ-R
ADG884BCPZ-REEL

Mfr.:

Description:
Analogue Switch ICs DUAL 2:1 MUX. IC.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.033

Stock:
3.033 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp66.779 Rp66.779
Rp50.268 Rp502.680
Rp46.232 Rp1.155.800
Rp41.645 Rp4.164.500
Rp39.444 Rp9.861.000
Rp39.077 Rp19.538.500
Rp37.059 Rp37.059.000
Rp35.958 Rp89.895.000
Full Reel (Order in multiples of 5000)
Rp34.674 Rp173.370.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp66.779
Min:
1

Similar Product

Analog Devices ADG884BCPZ-REEL7
Analog Devices
Analogue Switch ICs DUAL 2:1 MUX. IC.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
LFCSP-10
2 Channel
2 x SPDT
370 mOhms
1.8 V
5.5 V
50 ns
20 ns
- 40 C
+ 85 C
ADG884
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADG884EBZ
Moisture Sensitive: Yes
Pd - Power Dissipation: 5.5 uW
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Continuous Current: 400 mA
Unit Weight: 209,657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.