ADIN1200BCP32Z-R7

Analog Devices
584-ADIN1200BCP32Z-R
ADIN1200BCP32Z-R7

Mfr.:

Description:
Ethernet ICs Industrial Ethernet 10 100 PHY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.975

Stock:
1.975 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp69.715 Rp69.715
Rp52.653 Rp526.530
Rp48.433 Rp1.210.825
Rp43.663 Rp4.366.300
Rp41.462 Rp10.365.500
Rp41.095 Rp20.547.500
Rp38.343 Rp38.343.000
Full Reel (Order in multiples of 1500)
Rp37.426 Rp56.139.000
Rp37.059 Rp111.177.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp71.182
Min:
1

Similar Product

Analog Devices ADIN1200BCP32Z
Analog Devices
Ethernet ICs Industrial Ethernet 10 100 PHY

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
Ethernet PHYs
10BASE-TE, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RGMII, RMII
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1500
Subcategory: Communication & Networking ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADIN1200 Industrial Ethernet PHY

Analog Devices Inc. ADIN1200 10/100 Industrial Ethernet PHY is a low-power, robust, single-port 10/100 Ethernet transceiver with industry-leading latency specifications primarily designed for industrial Ethernet applications. This design integrates an Energy-Efficient Ethernet PHY core plus all of the associated common analogue circuitry, input and output clock buffering, the management interface and subsystem registers, as well as the MAC interface and control logic to manage the reset and clock control and pin configuration.