ADIN3310CBCZ

Analog Devices
584-ADIN3310CBCZ
ADIN3310CBCZ

Mfr.:

Description:
Ethernet ICs 3-port industrial ethernet switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
786
Expected 11/09/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp579.183 Rp579.183
Rp468.557 Rp4.685.570
Rp441.038 Rp11.025.950
Rp422.325 Rp42.232.500
Rp395.723 Rp74.791.647

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
BGA-196
Industrial Ethernet Time Sensitive Networking Switch
1000BASE-SX, 1000BASE-LX, 1000BASE-KX, 100BASE-FX
10 Mb/s, 100 Mb/s, 1 Gb/s
RMII, RGMII, SGMII, SPI
1.71 V
3.465 V
- 40 C
+ 105 C
ADIN3310
Tray
Brand: Analog Devices
Development Kit: EVAL-ADIN3310
Duplex: Half Duplex, Full Duplex
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 189
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADIN3310/ADIN6310 Industrial Ethernet Switches

Analog Devices ADIN3310/ADIN6310 Industrial Ethernet Switches are versatile 6-port Gigabit Ethernet Time Sensitive Networking (TSN) switches designed for industrial Ethernet applications. These devices support IEEE TSN standards such as 802.1AS (time synchronization), 802.1Qbv (scheduled traffic), and 802.1CB (frame redundancy) to enable reliable, low-latency communication in complex networks. With SGMII and RGMII interfaces, these devices support data rates of up to 1Gbps and include built-in redundancy protocols like HSR and PRP for high availability.