ADIS16477-2/PCBZ

Analog Devices
584-ADIS16477-2/PCBZ
ADIS16477-2/PCBZ

Mfr.:

Description:
Position Sensor Development Tools ADIS16477/PCBZ EVAL BD (Gyro 500 DNR)

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.272.576 Rp17.272.576

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Position Sensor Development Tools
RoHS:  
IMU - Inertial Measurement Unit
3.3 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimensions: 33.25 mm x 30.07 mm
Interface Type: SPI
Product Type: Position Sensor Development Tools
Series: ADIS16477
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 327,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994

ADIS1647x/PCBZ Breakout Boards

Analog Devices ADIS1647x/PCBZ Breakout Boards provide a simple method of connecting ADIS1647x IMUs to development platforms. With these breakout boards, a designer can develop a prototype connection between the ADIS1647x IMUs and the compatible development platform. The ADIS1647x/PCBZ Breakout Boards include the ADIS1647x IMU and one 16-pin header. The 16-pin header connects to 2mm ribbon cables. The ADIS1647x/PCBZ Breakout Boards are designed to support reliable communications over ribbon cables.