ADL5350ACPZ-R7

Analog Devices
584-ADL5350ACPZ-R7
ADL5350ACPZ-R7

Mfr.:

Description:
RF Mixer Single Ended Passive Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.661

Stock:
6.661 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp147.135 Rp147.135
Rp113.929 Rp1.139.290
Rp105.490 Rp2.637.250
Rp96.500 Rp9.650.000
Rp90.629 Rp22.657.250
Rp87.877 Rp87.877.000
Full Reel (Order in multiples of 3000)
Rp83.658 Rp250.974.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
750 MHz to 4 GHz
6.8 dB
6.5 dB
500 MHz to 945 MHz
30 MHz to 250 MHz
+ 85 C
- 40 C
SMD/SMT
LFCSP-8
Brand: Analog Devices
Development Kit: ADL5350-EVALZ
Operating Supply Current: 16.5 mA
Operating Supply Voltage: 3.5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: ADL5350
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.7 V
Technology: GaAs
Unit Weight: 13,200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More