ADL5505ACBZ-P7
Images are for reference only
See Product Specifications
See Product Specifications
584-ADL5505ACBZ-P7
ADL5505ACBZ-P7
Mfr.:
Description:
RF Detector 450 MHz TO 6000 MHz TruPwr Detector
RF Detector 450 MHz TO 6000 MHz TruPwr Detector
Datasheet:
In Stock: 1.428
-
Stock:
-
1.428 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp183.643 | Rp183.643 | |
| Rp137.595 | Rp1.375.950 | |
| Rp131.174 | Rp3.279.350 | |
| Rp113.929 | Rp11.392.900 | |
| Rp108.792 | Rp27.198.000 | |
| Rp99.252 | Rp49.626.000 |
Datasheet
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
