ADL5507ACBZ
Images are for reference only
See Product Specifications
See Product Specifications
584-ADL5507ACBZ
ADL5507ACBZ
Mfr.:
Description:
RF Detector 10MHz 12GHz, 55dB
RF Detector 10MHz 12GHz, 55dB
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 1.029
-
Stock:
-
1.029 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp165.297 | Rp165.297 | |
| Rp123.836 | Rp1.238.360 | |
| Rp118.148 | Rp2.953.700 | |
| Rp102.554 | Rp10.255.400 | |
| Rp97.968 | Rp24.492.000 | |
| Rp89.162 | Rp44.581.000 |
Datasheet
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
