ADL5523ACPZ-R7

Analog Devices
584-ADL5523ACPZ-R7
ADL5523ACPZ-R7

Mfr.:

Description:
RF Amplifier Single LNA with Low Gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.624

Stock:
1.624 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp90.629 Rp90.629
Rp73.201 Rp732.010
Rp68.431 Rp1.710.775
Rp62.560 Rp6.256.000
Rp59.258 Rp14.814.500
Rp57.240 Rp28.620.000
Rp55.221 Rp55.221.000
Full Reel (Order in multiples of 1500)
Rp53.937 Rp80.905.500
Rp53.754 Rp161.262.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
400 MHz to 4 GHz
3 V to 5 V
60 mA
21.5 dB
0.8 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
Si
21 dBm
34 dBm
- 40 C
+ 85 C
ADL5523
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5523-EVALZ
Input Return Loss: - 11.5 dB
Isolation dB: - 19.5 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Unit Weight: 93 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.B.7
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More