ADL5534ACPZ-R7

Analog Devices
584-ADL5534ACPZ-R7
ADL5534ACPZ-R7

Mfr.:

Description:
RF Amplifier Dual 5531

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.500
Expected 24/04/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp207.860 Rp207.860
Rp161.628 Rp1.616.280
Rp154.106 Rp3.852.650
Rp133.742 Rp13.374.200
Rp127.688 Rp31.922.000
Full Reel (Order in multiples of 1500)
Rp127.688 Rp191.532.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
20 MHz to 500 MHz
4.75 V to 5.25 V
98 mA
20 dB
2.5 dB
General Purpose Amplifiers
SMD/SMT
LFCSP-16
Si
20.4 dBm
40 dBm
- 40 C
+ 85 C
ADL5534
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5534-EVALZ
Input Return Loss: 18 dB at 190 MHz
Isolation dB: 34 dB at 380 MHz
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 70 MHz
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More