ADL5541ACPZ-R7

Analog Devices
584-ADL5541ACPZ-R7
ADL5541ACPZ-R7

Mfr.:

Description:
RF Amplifier DC to 6GHz 15dB Gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:
253 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp102.371 Rp102.371
Rp78.337 Rp783.370
Rp72.283 Rp1.807.075
Rp65.495 Rp6.549.500
Rp62.376 Rp15.594.000
Rp60.358 Rp30.179.000
Rp59.625 Rp59.625.000
Full Reel (Order in multiples of 1500)
Rp58.707 Rp88.060.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
20 MHz to 6 GHz
4.5 V to 5.5 V
90 mA
15 dB
3.5 dB
Gain Block Amplifiers
SMD/SMT
LFCSP-8
Si
19.7 dBm
40 dBm
- 40 C
+ 85 C
ADL5541
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5541-EVALZ
Input Return Loss: 12 dB
Isolation dB: - 16 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Unit Weight: 2 g
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More