ADL6010ACPZN-R2

Analog Devices
584-ADL6010ACPZN-R2
ADL6010ACPZN-R2

Mfr.:

Description:
RF Detector Microwave Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.012.637 Rp4.012.637
Rp3.418.410 Rp34.184.100
Rp3.269.991 Rp81.749.775
Full Reel (Order in multiples of 250)
Rp3.269.991 Rp817.497.750
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
Rp4.012.637
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
Envelope Detector
500 MHz to 43.5 GHz
45 dB
Single
5 V
10 pF
Si
+ 85 C
- 40 C
SMD/SMT
LFCSP-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL6010-EVALZ
Pd - Power Dissipation: 20 mW
Product Type: RF Detector
Series: ADL6010
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 2,384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADL6010 Envelope Detector

Analog Devices ADL6010 Envelope Detector is a versatile, broadband envelope detector covering the microwave spectrum. The device provides state-of-the-art accuracy with very low power consumption (8mW) in a simple, easy-to-use 6-lead format. The output is a baseband voltage proportional to the instantaneous amplitude of the radio frequency (RF) input signal. Analog Devices ADL6010 exhibits minimal slope variation of the RF input to envelope output transfer function from 0.5GHz to 43.5GHz.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More