ADL8103ACPZN-R7

Analog Devices
584-ADL8103ACPZN-R7
ADL8103ACPZN-R7

Mfr.:

Description:
RF Amplifier LNA, High Input Power, 6 to 12 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp2.106.488 Rp6.319.464.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
Rp2.921.784
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
6 GHz to 8 GHz
3 V to 6 V
27 dB
1.8 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
Si
29.3 dBm
- 55 C
+ 125 C
ADL8103
Reel
Brand: Analog Devices
Input Return Loss: 1.2 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.43 W
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL8103 Low Noise Amplifiers (LNAs)

Analog Devices Inc. ADL8103 High Input Survivability Low Noise Amplifiers (LNAs) are 6GHz to 12GHz LNAs with 34dBm RF input power survivability, designed for wideband RF and microwave applications. The Analog Devices ADL8103 delivers a typical gain of 25dB from 8GHz to 10GHz and a low noise figure of 1.7dB (typical) at 3.5GHz, making it ideal for sensitive receiver front ends in communication systems. These LNAs offer robust input protection capable of withstanding input power levels up to +20dBm continuously, which enhances system reliability in harsh RF environments. The amplifiers operate from a single 3.3V supply, drawing only 55mA, and are housed in a compact 2mm × 2mm, 6-lead LFCSP package, suitable for space-constrained designs. A combination of high linearity, low noise, and rugged input protection makes these devices a strong candidate for use in wireless infrastructure, test equipment, and defense systems.