ADL8143ACPZN-R7-CSL

Analog Devices
584-AD8143ACPZNR7CSL
ADL8143ACPZN-R7-CSL

Mfr.:

Description:
RF Amplifier Com Space Low, 8 -14GHz Satcom LNA

Lifecycle:
New Product:
New from this manufacturer.
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
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp1.181.115 Rp3.543.345.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
Rp1.723.056
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
8 GHz to 10 GHz
1.2 V to 3.5 V
35 mA
28.5 dB
1 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
Si
7.5 dBm
19.5 dBm
- 55 C
+ 125 C
ADL8143
Reel
Brand: Analog Devices
Development Kit: ADL8143-EVALZ
Input Return Loss: 11 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 950 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
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
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL8143 Low Noise Amplifiers

Analog Devices ADL8143 Low Noise Amplifiers provide an operation frequency range from 8GHz to 14GHz. The low noise amplifiers (LNAs) feature typical gain, output power for 1dB compression (OP1dB), noise figure, and output third-order intercept (OIP3) of 28.5dB, 1dB, 7.5dBm, and 19.5dBm, respectively, from 8GHz to 10GHz. The ADL8143 offers an adjustable nominal quiescent current (IDQ) of 35mA from a 1.5V supply voltage (VDD). Additionally, the ADL8143 has inputs and outputs that are AC-coupled and internally matched to 50Ω.