ADM1266ACPZ-R7

Analog Devices
584-ADM1266ACPZ-R7
ADM1266ACPZ-R7

Mfr.:

Description:
Supervisory Circuits Cascadable Super Sequencer w/ Margin con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
LFCSP-64
400 mV to 5 V, 400 mV to 15 V
17 Input
No Manual Reset
No Watchdog
15 V
- 40 C
+ 85 C
ADM1266
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADM1266-EVALZ
Moisture Sensitive: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
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
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
750
Expected 24/03/2027
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 750
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp748.700 Rp748.700
Rp606.152 Rp6.061.520
Rp570.561 Rp14.264.025
Rp546.894 Rp54.689.400
Rp512.771 Rp128.192.750
Full Reel (Order in multiples of 750)
Rp512.771 Rp384.578.250
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.