ADM208ARSZ

Analog Devices
584-ADM208ARSZ
ADM208ARSZ

Mfr.:

Description:
RS-232 Interface IC O.1UF LINE DRIVER - I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp110.993 Rp110.993
Rp85.125 Rp851.250
Rp74.118 Rp1.852.950
Rp73.934 Rp8.724.212
Rp67.513 Rp19.916.335
Rp65.862 Rp34.972.722
Rp64.394 Rp64.587.182
Rp62.560 Rp158.714.720

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-24
ADM208
Transceiver
120 kb/s
4 Driver
4 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
9 mA
- 40 C
+ 85 C
Without ESD Protection
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: Without Shutdown
Factory Pack Quantity: 59
Subcategory: Interface ICs
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All