ADM2687EBRIZ-RL7
Images are for reference only
See Product Specifications
See Product Specifications
584-ADM2687EBRIZ-R7
ADM2687EBRIZ-RL7
Mfr.:
Description:
RS-422/RS-485 Interface IC 500 kbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection
RS-422/RS-485 Interface IC 500 kbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection
Datasheet:
In Stock: 201
-
Stock:
-
201Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.400Expected 24/07/20263.600Expected 12/11/2026
-
Factory Lead Time:
-
26Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp359.582 | Rp359.582 | |
| Rp284.913 | Rp2.849.130 | |
| Rp266.384 | Rp6.659.600 | |
| Rp247.121 | Rp24.712.100 | |
| Rp235.746 | Rp58.936.500 | |
| Full Reel (Order in multiples of 400) | ||
| Rp235.746 | Rp94.298.400 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Taiwan
- Country of Diffusion:
- Ireland
Indonesia
