ADM3067ETRZ-EP
Images are for reference only
See Product Specifications
See Product Specifications
584-ADM3067ETRZ-EP
ADM3067ETRZ-EP
Mfr.:
Description:
RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver
RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
112Expected 06/07/2026
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp180.341 | Rp180.341 | |
| Rp140.530 | Rp1.405.300 | |
| Rp123.836 | Rp3.095.900 | |
| Rp118.699 | Rp13.294.288 | |
| Rp113.562 | Rp31.797.360 | |
| Rp111.177 | Rp56.033.208 | |
| Rp108.425 | Rp109.292.400 | |
| 2.520 | Quote |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- China
Indonesia
